JouJye JJ-N-56TM HDD caddy 2.5 inch SAS SATA

MPN
JJ-N-56TM
Brand
JouJye
EAN-13
4711448673065
Order Code
19-1493
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of 2.5" Slots:

    3 5
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £142.85 £121.42
10+ £119.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JouJye JJ-N-56TM HDD caddy is engineered for 2.5-inch SAS and SATA drives, providing a robust and secure housing for sensitive storage components. Featuring a reliable and streamlined design, this caddy accommodates standard HDD and SSD formats, making it ideal for integration into high-performance data centres and enterprise server environments. Its compatibility with both SAS and SATA interfaces ensures versatility and broad applicability, facilitating ease of installation and maintenance in varied systems. The JJ-N-56TM is particularly suitable for use in environments requiring efficient data storage and retrieval, such as network storage systems, high-capacity servers, and IT infrastructure demanding rapid disk swaps and enhanced data handling capabilities.
Type 2.5" HDD caddy
Lockable Yes
Material Aluminium
No. of 2.5" Slots 5
Product Type 2.5" HDD caddy

Reviews

Be the first to submit a review

Trustpilot