JouJye JJ-N-11WM HDD adapter bracket SAS 12Gbps SATA 6Gbps black

MPN
JJ-N-11WM
Brand
JouJye
EAN-13
4711448670088
Order Code
19-1490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.29 £42.75
10+ £41.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

JouJye JJ-N-11WM is a high-performance HDD adapter bracket designed to support SAS drives with a data transfer speed of 12Gbps and SATA drives at 6Gbps. This black adapter bracket provides a robust solution for integrating 3.5-inch drives into 5.25-inch bays, offering precise alignment and secure stability for increased operational reliability in data-centric environments. Its installation is particularly beneficial in enterprise servers, data centres, and high-performance computing systems where optimising disk drive configurations and ensuring seamless compatibility are crucial. Fabricated to meet stringent industry standards, the JJ-N-11WM enhances system flexibility, enabling engineers to maintain efficient data storage dynamics while accommodating diverse drive types.
Type HDD adapter/changeable bracket
Capacity N/A
Drive Interface SAS / SATA
Compatible With SATA hard disc 8.9 cm (3.5")
Control LEDs Yes
Cooling 40 mm fan
Depth 188.5mm
Design Height 42
Dimensions (W x H x D) 146 x 42 x 188.5 mm
Height 42mm
Lockable Yes
Material Aluminium
No. of 3.5" Slots 1
Size 5.25" (13.3 cm)
Weight 730g
Width 146mm

Reviews

Be the first to submit a review

Trustpilot