Jonsbo VC-20 Mini Graphics card holder Black

MPN
VC-20mini
Brand
Jonsbo
EAN-13
6970620551456
Order Code
19-1485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.71 £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 01/10/2026

Jonsbo VC-20 Mini Graphics card holder Black is an essential component for maintaining the structural integrity and operational stability of graphics cards within computing systems. This holder is engineered to provide robust support, preventing sagging or physical damage to the graphics card, a common issue in high-performance setups. Made to accommodate a variety of card sizes, the VC-20 Mini is constructed with precision to ensure a firm and reliable hold, crucial for systems where space is limited, such as in compact desktop setups or server environments. Its application is particularly beneficial in gaming rigs, workstations, and any engineering environment where the installation of large or heavy graphics cards can compromise the efficiency or safety of the system.
Type Graphics card holder
Colour Black
Depth 15mm
Height 26mm
Product Type Graphics Card holder
Weight 24g
Width 15mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot