Jonsbo VC-20 Jonsbo VC-20 Graphics card holder Black Durable design

MPN
VC-20
Brand
Jonsbo
EAN-13
6970620551449
Order Code
19-1484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.75 £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Jonsbo VC-20 is a durable graphics card holder, designed to provide stable support for modern graphics cards within computer assemblies. Its sturdy construction aids in preventing sagging, which is critical in maintaining the integrity and performance of high-end graphics cards. The black-finished holder fits seamlessly into most chassis environments, offering both functional and aesthetic enhancement. This innovation is suitable for engineers and computer builders who seek to ensure longevity and stability of their graphics card installations, especially within complex computing systems.
Type Graphics card holder
Colour Black
Depth 15mm
Height 74mm
Product Type Graphics Card holder
Weight 36g
Width 15mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot