Jonsbo CR-2000GT CPU cooler fan for AMD AM2-AM4 & Intel 775-1156 compatible

MPN
CR-2000GT
Brand
Jonsbo
EAN-13
6970620550558
Order Code
19-1471
Country of Origin
China

Discontinued


Jonsbo CR-2000GT CPU cooler fan, Manufacturer's Part Number 2299641, is designed to provide efficient processor cooling for systems compatible with both AMD and Intel platforms, specifically supporting AMD AM2 to AM4 sockets and Intel 775 to 1156 sockets. This newly introduced product features a dual tower heatsink design and includes dual 120mm RGB fans, which ensure optimal thermal management and maintain low operating temperatures during intensive computational tasks. Engineers and system builders might typically use this cooler in gaming PCs, workstations, or high-performance computing environments where effective heat dissipation is critical to maintaining stability and performance under load.
Type CPU cooler + fan
Fan Size 120mm
Air Discharge 106.7m³/h
Connection 4-pin PWM
Depth 120mm
Fan Dimensions 120 x 120 mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 134mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 29.5dBa
Rotational speed (max.) 1500U/min
Rotational Speed (min.) 700U/min
Weight 900g
Width 159mm

Trustpilot