JOBY JB01550-BWW TelePod Mobile Tripod Black with mobile phone holder

MPN
JB01550-BWW
Brand
JOBY
EAN-13
0817024015503
Order Code
19-1461
Country of Origin
China
View Full Product Range (6)

Discontinued


JOBY JB01550-BWW, 2473404, is the TelePod Mobile Tripod, including a mobile phone holder. This unit features a compact, versatile design ideal for steady and precise positioning of mobile phones in various settings, ensuring optimal stability whether used on tabletops or at full extension. The tripod's engineering allows for simple conversion between handheld and elevated shooting, accommodating diverse mobile photography and videography applications. Primarily used in creative settings, it is suitable for content creators and engineers who require reliable mobile device support for capturing imagery or video in both indoor and outdoor environments. Its ergonomic design ensures ease of use, and its portability caters to daily professional usage.
Type Tripod
Colour Black
Height 19.05cm
Length 3.81cm
Max. load 325g
Mount Type 1/4"
Product Type Tripod
Weight 0.189kg
Width 6.1cm

Alternatives (2)


Trustpilot