JOBY JB01534-BWW JOBY GripTight PRO TelePod Black Tripod 20.8-63.5 cm

Order Code:

19-1459

Brand: JOBY MPN: JB01534-BWW EAN-13: 0817024015343

Discontinued


JOBY JB01534-BWW is a versatile and robust telescopic tripod designed for professional content creation and photography. The GripTight PRO TelePod offers an adjustable height range between 20.8 cm and 63.5 cm, making it suitable for a variety of shooting scenarios. Constructed with high-quality materials, this tripod provides stability and support for compact cameras, smartphones, and small video cameras, making it ideal for both indoor and outdoor engineering applications where portability and reliable equipment setup are crucial. Its adaptability allows for seamless integration into fieldwork operations, live streaming setups, and capturing precise architectural or technical photography. The tripod's innovative design supports various mounting applications, giving it a wide range of functional applications in different technical fields.
Type Tripod
Colour Black
Height 20.8cm
Length 4.63cm
Mount Type 1/4"
Operating height (max.) 63.5cm
Product Type Tripod
Weight 0.41kg
Width 5.51cm
Wireless charging No
Working Height (min.) 20.8cm

Alternatives (1)


Trustpilot