JOBY JB01505-BWW GorillaPod Tripod Black 1/4" Working height 17.5 cm

MPN
JB01505-BWW
Brand
JOBY
EAN-13
0817024015053
Order Code
19-1456
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JOBY JB01505-BWW is the GorillaPod 325, a compact and versatile tripod that accommodates small cameras and devices. It features a standard 1/4" mounting screw, compatible with a wide range of cameras and accessories. The GorillaPod 325 is designed with flexible legs that can secure the device to various surfaces, providing stability even on irregular terrain. With a maximum working height of 17.5 centimetres, it is particularly suited for applications where portability and adaptability are crucial, such as in fieldwork photography, video blogging, and mobile device stabilisation in rugged environments. The black construction is both lightweight and durable, making it well-suited for engineers and technicians who require reliable equipment during field assessments or other technical tasks.
Type Tripod
Colour Black
Height 175mm
Length 35mm
Max. load 325g
Mount Type 1/4"
Operating height (max.) 17.5cm
Product Type Tripod
Weight 52g
Width 35mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot