Jelt 005051 Fat Silicone Grease 500ml Lubricates Water Repellent

MPN
005051
Brand
Jelt
EAN-13
3429970050513
Order Code
09-5401
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 27/10/2026

Jelt GRAISSE SILICONE is a premium silicone grease known for its excellent anti-seize properties. It provides effective lubrication and protection, preventing metal parts from corrosion and sticking. Typically used in automotive and industrial applications, it ensures smooth operation of mechanical components.
Type Silicone grease
Dispensing Method Bottle
Volume 500ml
Hazard warning Danger
Maximum Temperature 300°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot