JBL SUBBPNANO JBL BASSPRO NANO Car subwoofer active 200 W black compact design

MPN
SUBBPNANO
Brand
JBL
EAN-13
6925281967177
Order Code
19-1444
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £273.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JBL SUBBPNANO is a high-performance active subwoofer designed to deliver deep bass output in a variety of car audio applications. This compact subwoofer, part of the BASSPRO NANO series, offers a powerful output of 200 watts, providing an efficient low-frequency response in a minimal footprint, making it an ideal choice for installations with limited space. Its robust subwoofer enclosure is engineered to reduce distortion while ensuring structural integrity and durability, suitable for demanding automotive environments. The subwoofer is commonly utilised in automotive audio systems where space constraints require compact solutions without compromising on sound quality.
Type Car subwoofer active
Power - Rated 200W
Certification CE
Colour Black
Dimensions (W x H x D) 195 x 74.6 x 260 mm
Frequency Range 30 Hz – 150Hz
Height 74.6mm
On/off switch Yes
Product colour Black
Quick start guide Yes
Size 260mm
Subwoofer crossover frequencies 50 - 150 Hz
Subwoofer driver diameter 15.2cm
Subwoofer driver diameter (imperial) 15.2 cm (6)
Subwoofer driver diaphragm material Fiberglass
Subwoofer frequency range 30 - 150 Hz
Subwoofer RMS power 200 W
Subwoofer sensitivity 12 dB
Subwoofer type Active subwoofer
Weight 3.53kg
Width 195mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot