JBL NewProducts-New Products-New Products Car subwoofer active 661716

Brand: JBL
JBL produces a range of car subwoofers featuring compact designs and active 200W power.
Description Image Product Buy Pricing (Ex VAT) Power - Rated Certification Dimensions Frequency Range Height On/off switch Size Product colour Quick start guide Subwoofer crossover frequencies Subwoofer driver diameter Weight Subwoofer driver diameter (imperial) Subwoofer driver diaphragm material Subwoofer frequency range Width Subwoofer RMS power Subwoofer sensitivity Subwoofer type Type
JBL JBLSUBBPLITEGB BassPro Lite Car subwoofer active 200W
JBL JBLSUBBPLITEGB BassPro Lite Car subwoofer active 200W
Order code: 19-1407
MPN: JBLSUBBPLITEGB
1+ £212.34
Price per unit Ex VAT
200W (W x H x D) 203.1 x 65.5 x 259.6 mm 50 - 150Hz 65.5mm 259.6mm 3.5kg 203.1mm Car subwoofer active
JBL SUBBPNANO JBL BASSPRO NANO Car subwoofer active 200 W black compact design
JBL SUBBPNANO JBL BASSPRO NANO Car subwoofer active 200 W black compact design
Extended range
Order code: 19-1444
MPN: SUBBPNANO

Available to back order
1+ £193.50
Price per unit Ex VAT
200W CE (W x H x D) 195 x 74.6 x 260 mm 30 Hz – 150Hz 74.6mm Yes 260mm Black Yes 50 - 150 Hz 15.2cm 3.53kg 15.2 cm (6) Fiberglass 30 - 150 Hz 195mm 200 W 12 dB Active subwoofer Car subwoofer active
JBL SUBBPSL2 Car subwoofer active
JBL SUBBPSL2 Car subwoofer active
Order code: 19-1446
MPN: SUBBPSL2
1+ £293.31
Price per unit Ex VAT
125 W CE (W x H x D) 250 x 71 x 344 mm 35 -120Hz 71mm Yes 344mm Black Yes 50 - 120 Hz 20cm 20.3 cm (8) Fiberglass 35 - 120 Hz 250mm 125 W 12 dB Active subwoofer Car subwoofer active

Trustpilot