JBL STAGE36427 JBL Stage3 6427 speaker kit 2-way coaxial flush mount 175W

Order Code:

19-1441

Brand: JBL MPN: STAGE36427 EAN-13: 6925281946622
Qty Unit Price (Inc VAT)
1+ £67.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

JBL STAGE36427 is a car loudspeaker kit that includes the Stage3 6427 model, featuring a 2-way coaxial flush mount design. This speaker system delivers a peak power handling capacity of 175 watts, making it suitable for automotive audio applications where enhanced sound quality is desired. Each kit contains two speakers, engineered to provide balanced sound reproduction with clear high frequencies and robust bass response, thereby improving the overall auditory experience within a vehicle. The precise design and reliable performance of these speakers make them ideal for integration into various automotive audio systems, offering an optimal blend of power and sound fidelity for automotive engineers and audio specialists.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 175W
Content 2
Frequency Range 75 - 20000Hz
SPL 91dB

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot