JBL Stage1621 Stage1 621 speaker set 2-way flush mount 175W 1 set speakers

MPN
STAGE1621
Brand
JBL
EAN-13
6925281946486
Order Code
19-1428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £50.42 £42.86
10+ £41.93
100+ £41.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

JBL Stage1 621 car speakers, STAGE1621, featuring a 2-way flush mount configuration. This speaker set delivers a robust power handling capability of 175 watts, offering reliable audio performance in automotive audio systems. The design focuses on compact integration, ideal for installations requiring minimal protrusion while maintaining optimal acoustic delivery within interior vehicle spaces. These loudspeakers are engineered to fit seamlessly into existing car audio architectures, thus enhancing sound quality without compromising on space or aesthetic appeal. Suitable for engineers and installers seeking to upgrade factory-installed audio components, the JBL Stage1 621 meets the demands for efficient sound reproduction in diverse vehicular environments.
Type 2-way flush mount speaker set
Impedance 4Ω
Power - Rated 175W
Content 1
Frequency Range 55 - 20 000Hz
Size 160mm
SPL 90dB

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot