JBL SPKCB9632 Club 9632 speaker 3-way triaxial flush mount 255W 2 pieces

Order Code:

19-1426

Brand: JBL MPN: SPKCB9632 EAN-13: 6925281961045
Qty Unit Price (Inc VAT)
1+ £132.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 23/04/2026

JBL SPKCB9632, Club 9632, is a set of car loudspeakers designed for high performance in automotive audio systems. This pair of 3-way triaxial flush mount speakers offers a power handling capacity of up to 255 watts, providing robust audio output suitable for enhancing in-vehicle sound experiences. Engineered with precision, these speakers integrate seamlessly into vehicle interiors, delivering a full and dynamic sound spectrum across low, mid, and high frequencies. Typical applications for the JBL Club 9632 include installations in aftermarket car audio systems where audio clarity and power efficiency are paramount for audiophiles and engineers looking to upgrade or replace factory fitted speakers.
Type 3-way triaxial flush mount speaker
Impedance
Power - Rated 255W
Amplifier included No
Certification CE
Content 2
Frequency Range 50 - 20000Hz
Height 152mm
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 93 dB
Separate components Yes
Shape Oval
Speaker type 2-way
SPL 93dB
Subwoofer included No
Width 230mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot