JBL SPKCB422F Club 422F 2-way speaker kit 105W flush mount 2 pcs black

MPN
SPKCB422F
Brand
JBL
EAN-13
6925281960987
Order Code
19-1421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £67.30 £57.20
10+ £55.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL SPKCB422F is the Club 422F 2-way speaker kit, which includes two flush mount loudspeakers designed for car audio systems. Featuring a power handling capacity of 105 watts, these speakers incorporate advanced engineering to deliver superior sound quality and durability within compact dimensions. The coaxial configuration provides a comprehensive audio range by integrating both the woofer and the tweeter in a single assembly. Flush mounting enhances integration into vehicle interiors, reducing obstructions and ensuring a sleek aesthetic. These speakers are typically applied in automotive audio environments where balanced frequency response and minimal installation footprint are crucial.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 105W
Amplifier included No
Certification CE
Content 2
Frequency Range 75 - 20000Hz
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 90 dB
Separate components Yes
Shape Round
Size 100mm
Speaker type 2-way
SPL 90dB
Subwoofer included No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot