JBL JBLSUBBPLITEGB BassPro Lite Car subwoofer active 200W

Order Code:

19-1407

Brand: JBL MPN: JBLSUBBPLITEGB EAN-13: 1200130003677

Discontinued


JBL JBLSUBBPLITEGB is an active car subwoofer that delivers robust and precise bass performance with a power output of 200 watts. Designed to fit seamlessly within a vehicle's speaker enclosure, the BassPro Lite is compact yet powerful, making it an ideal choice for enhancing in-vehicle audio systems without sacrificing space. The subwoofer's engineering ensures efficient sound reproduction and durability under various operational conditions. Typical applications include integration into custom car audio setups, ensuring enhanced low-frequency sound reproduction suitable for automotive environments. The blend of advanced materials and acoustic engineering contributes to its reliability and effectiveness in delivering high-quality audio experiences.
Type Car subwoofer active
Power - Rated 200W
Colour Black
Dimensions (W x H x D) 203.1 x 65.5 x 259.6 mm
Frequency Range 50 - 150Hz
Height 65.5mm
Size 259.6mm
Weight 3.5kg
Width 203.1mm

Trustpilot