JBL JBLT210BLK T210 In-ear headphones Corded Black

MPN
JBLT210BLK
Brand
JBL
EAN-13
6925281919053
Order Code
19-1449
Country of Origin
China
View Full Product Range (2)

Discontinued


JBL JBLT210BLK T210 in-ear headphones are an efficient and robust solution for audio needs, designed with a focus on durability and performance. The corded black headset provides a consistent audio experience in both professional and casual settings with its high-quality in-ear design, allowing for precise sound delivery. These headphones are particularly suitable for engineering environments where focused listening without interruption is essential, such as in monitoring and testing audio equipment or when using communication devices in lab or fieldwork settings. The ergonomic design ensures comfort during extended periods of use while maintaining a secure fit.
Type In ear
Cable Length 1.20m
Colour Black
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 0.059
3.5 mm connector Yes
AC adapter included No
Connectivity technology Wired
Control Type Universal
Driver unit 8.7mm
Ear coupling Intraaural
Export Control Classification Number (ECCN) China
Extra earbuds Yes
Harmonized System (HS) code 85183000
Headphone Features Headset
Headphone frequency 20 - 20000 Hz
Headset connection 3.5 mm jack
Headset type Binaural
Impedance 16Ω
Layers per pallet 105 pc(s)
Master (outer) case gross weight 5.25kg
Master (outer) case height 223mm
Master (outer) case length 466mm
Master (outer) case volume 0.046cm³
Master (outer) case width 445mm
Master (outer) cases per pallet 21 pc(s)
Microphone type In-line
Package depth 42mm
Package height 57mm
Package weight 60g
Package width 176mm
Pallet gross length 120cm
Pallet net weight 110.4kg
Product colour Black
Products per pallet 1260 pc(s)
Products per pallet layer 12 pc(s)
Quantity 1
Recommended usage Music
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style In-ear

Trustpilot