JBL JBLT110BLK JBL T110 In-ear headphones Corded Black

MPN
JBLT110BLK
Brand
JBL
EAN-13
6925281918926
Order Code
19-1448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.04 £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 363 in stock

JBL JBLT110BLK headphones, also identified with the UPC codes 04968929018796, 06925281918926, 00050036335560, and 00500363355606, are in-ear audio devices designed for corded connectivity, available in stylish black. These headphones feature a lightweight construction for comfortable wear and are equipped with JBL's renowned Pure Bass Sound technology, delivering deep and powerful audio performance. They are engineered with a tangle-free flat cable that ensures durability and ease of use, making them suitable for a range of applications including mobile audio solutions, professional audio monitoring, and everyday music listening scenarios. The JBL T110's in-line microphone and one-button remote provide convenience for seamless call management and media playback control, making it a practical choice for modern communication and entertainment needs.
Type In ear
Cable Length 1.20m
Colour Black
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 0.10
3.5 mm connector Yes
AC adapter included No
Connectivity technology Wired
Control Type Universal
Driver unit 9mm
Ear coupling Intraaural
Ear pads Yes
Export Control Classification Number (ECCN) China
Extra earbuds Yes
Harmonized System (HS) code 85183000
Headphone Features Headset
Headphone frequency 20 - 20000 Hz
Headset connection 3.5 mm jack
Headset type Binaural
Height 34.00mm
Impedance 16Ω
Layers per pallet 8 pc(s)
Master (outer) case gross weight 4.25kg
Master (outer) case height 221mm
Master (outer) case length 411mm
Master (outer) case volume 0.033cm³
Master (outer) case width 360mm
Master (outer) cases per pallet 48 pc(s)
Microphone type In-line
Package depth 32mm
Package height 61mm
Package weight 58g
Package width 151mm
Pallet gross length 120cm
Pallet net weight 204kg
Product colour Black
Products per pallet 2880 pc(s)
Products per pallet layer 360 pc(s)
Quantity 1
Recommended usage Music
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style In-ear
Width 62.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot