JBL JBLSPKS151F Stage1 51F 2-way coaxial flush mount speaker kit 150 W 2 pcs

MPN
JBLSPKS151F
Brand
JBL
EAN-13
6925281903694
Order Code
19-1405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £38.50 £32.73
10+ £32.01
100+ £31.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL JBLSPKS151F Stage1 51F is a 2-way coaxial flush mount speaker kit, designed for automotive audio systems. Each kit includes two pieces with a total power handling capability of 150 watts, providing robust and reliable audio performance. The speakers are engineered with precision to deliver clear and balanced sound reproduction, ideal for installation in a variety of vehicle interiors. These car loudspeakers are well-suited for integration into both factory and custom audio setups, offering an efficient solution for enhancing in-car audio systems. The coaxial design allows for easy installation and optimal sound dispersion, making them a practical choice for automotive engineers and audio installers aiming to achieve superior sound quality.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 150W
Content 2
Frequency Range 75 - 20,000Hz
SPL 90dB

Reviews

Be the first to submit a review

Trustpilot