JBL JBLSPKCB864F Club 864F 2-way coaxial speaker kit 180W flush mount 2pcs

MPN
JBLSPKCB864F
Brand
JBL
EAN-13
1200130003400
Order Code
19-1402
Country of Origin
Vietnam
View Full Product Range (24)

Discontinued


JBL JBLSPKCB864F, Club 864F, is a 2-way coaxial speaker kit designed for precision audio performance in automotive settings. This pair of speakers is engineered to deliver a robust 180 watts, providing clear and powerful sound suitable for a wide range of car audio applications. Designed as a flush mount system, these loudspeakers offer both aesthetic integration and spatial efficiency within vehicle interiors. Typical engineering applications include use in upgrading factory-installed car audio systems, where enhanced acoustic quality and fidelity are crucial. The kit comprises two pieces, allowing for seamless installation and consistent audio output across the vehicle environment.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 180W
Content 2
Frequency Range 65 - 20,000Hz
SPL 93dB

Trustpilot