JBL JBLSPKCB64SQ Club 64SQ 2-way coaxial speaker kit 225 W 2 pcs

Order Code:

19-1401

Brand: JBL MPN: JBLSPKCB64SQ EAN-13: 1200130003356
Qty Unit Price (Inc VAT)
1+ £161.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

JBL JBLSPKCB64SQ is the Club 64SQ 2-way coaxial speaker kit, designed to deliver robust audio performance in automotive sound applications. Each kit includes two sturdy speakers, each capable of handling a maximum power of 225 watts, ensuring that they provide clear and immersive sound without distortion. These car speakers are engineered to offer precise sound reproduction, making them ideal for enhancing the audio quality in vehicles without requiring significant space or complex installation, thanks to their flush mount design. The coaxial configuration combines a low-frequency driver with a high-frequency tweeter, offering a comprehensive frequency response suitable for a balanced and wide dynamic range. These technical attributes make the JBL Club 64SQ an exemplary choice for car audio systems seeking reliable and high-quality sound output.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 225W
Content 2
Frequency Range 48 - 21,000Hz
SPL 93dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot