JBL JBLSPKCB64CTP Club 64CTP 2-way flush mount speaker set 210W 1 Set

Order Code:

19-1399

Brand: JBL MPN: JBLSPKCB64CTP EAN-13: 1200130003370
Qty Unit Price (Inc VAT)
1+ £196.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

JBL JBLSPKCB64CTP is a set comprising JBL Club 64CTP 2-way flush mount speakers designed for automotive audio systems, offering a power handling capacity of 210 watts. These car loudspeakers utilise a two-way configuration that provides efficient sound distribution by employing separate drivers for precise audio frequency reproduction. Engineered for flush mounting, the speakers integrate seamlessly into vehicle interiors, ensuring minimal visual intrusion while delivering high-quality audio output. Typical applications include installation in cars where space economy and audio fidelity are required, making them suitable for both factory upgrades and custom audio system enhancements.
Type 2-way flush mount speaker set
Impedance 3O
Power - Rated 210W
Content 1
Frequency Range 55 - 20 000Hz
SPL 92dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot