JBL JBLSPKCB644F Club 644F 2-way coaxial flush mount speaker kit 120 W

MPN
JBLSPKCB644F
Brand
JBL
EAN-13
1200130003394
Order Code
19-1396
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £86.65 £73.65
10+ £72.29
100+ £72.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JBL JBLSPKCB644F is a high-performance coaxial speaker kit designed for automotive audio applications, renowned for its robust engineering and sound clarity. The JBL Club 644F is a 2-way coaxial flush mount speaker kit that delivers a maximum power handling of 120 watts, providing a dynamic audio experience suitable for various car models. Comprising two speakers, this kit ensures an immersive listening experience by combining a versatile woofer and a precision tweeter within a compact structure, making it ideal for integration into vehicular audio systems where space and sound quality are critical. Distinguished by its engineering proficiency, the Club 644F is often utilised in the automotive industry to upgrade or replace factory-installed loudspeakers, ensuring enhanced audio fidelity and superior performance.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 120W
Content 2
Frequency Range 75 - 20,000Hz
SPL 92dB

Reviews

Be the first to submit a review

Trustpilot