JBL JBLFLIP6GREN Flip 6 Bluetooth speaker water-proof green portable sound

Order Code:

19-1389

Brand: JBL MPN: JBLFLIP6GREN EAN-13: 6925281993046

Discontinued


JBL JBLFLIP6GREN is the manufacturer's part number for the JBL Flip 6 Bluetooth speaker, a robust and portable wireless audio device. Featuring a water-proof design, this speaker is engineered for resilience against water exposure, making it suitable for both indoor and outdoor use. It provides high-quality sound output through its advanced acoustic technology, which includes optimised woofers and tweeters for enhanced bass and clear audio performance. The Flip 6 is powered by Bluetooth connectivity, allowing seamless integration with compatible devices, and is thus commonly utilised in applications such as personal entertainment setups, on-the-go sound systems for outdoor events, or temporary audio solutions in environments where water-resistance is required. Its vibrant green colour adds a touch of visual appeal while maintaining the functional and durable design that professionals in the field of audio engineering and event management might find beneficial for versatile sound deployment.
Type Bluetooth speaker
Power - Rated 20W
AC adapter included No
AirPlay No
Battery Capacity 17.28 Wh
Battery life (max) 12 h
Battery technology Lithium Polymer (LiPo)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP
Bluetooth Version 5.1
Cables included USB Type-C
Colour Green
Connectivity technology Wireless
Cord Length 1.2 m
Country of origin China
Dimensions (W x H x D) 178 x 68 x 72 mm
Equalizer Yes
Export Control Classification Number (ECCN) China
Frequency Range 63 - 20000 Hz
Harmonized System (HS) code 85182200
Height 68mm
Housing Material Plastic
InterFaces (Input) Bluetooth
Layers per pallet 7 pc(s)
LED indicators Yes
Master (outer) case gross weight 3.35 kg
Master (outer) case GTIN (EAN/UPC) 6925281993046
Master (outer) case height 215mm
Master (outer) case length 235mm
Master (outer) case volume 0.012 cm³
Master (outer) case width 230mm
Master (outer) cases per pallet 105 pc(s)
Max. battery life 12h
Mobile operating systems supported Android, iOS
Mobile speaker Features Water-proof
Near Field Communication (NFC) No
Number of speakers 1
Package depth 216mm
Package height 106mm
Package weight 928 g
Package width 99mm
Pallet gross length 120cm
Pallet GTIN (EAN/UPC) 6925281993046
Pallet net weight 352.2 kg
Power supply Li-ion rechargeable battery (included)
Power Supply Type rechargeable
Product colour Green
Products per pallet 420 pc(s)
Products per pallet layer 60 pc(s)
Quantity per pack 1 pc(s)
Quick start guide Yes
Recommended usage Universal
Remote control included No
Sensitivity 80 dB
Size 72mm
Speakers RMS power 10 W
Transfer Type Bluetooth®
Tweeter diameter 1.6 cm
Tweeter diameter (imperial) 1.52 cm (0.6)
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 7.5 W
Warranty card Yes
Weight 550g
Width 178mm
Wireless charging No
Woofer diameter 8 cm
Woofer diameter (imperial) 7.62 cm (3)

Trustpilot