JBC T470-A Soldering Iron High Power Secure Tip C470 Compatible

MPN
T470-A
Brand
JBC
EAN-13
8427327304086
Order Code
09-5400
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.15kg 0.7kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 13/11/2026

JBC Tools' T470-A soldering iron features an ergonomic design and robust construction. It is ideal for heavy-duty soldering tasks in electronics and electrical applications. The iron is a reliable tool for precision and efficient soldering work.
Type Soldering iron
Voltage 24V
Dimensions (L x W) 235 mm x 40 mm
Length 235mm
Power supply (LOV) via base station
Weight 0.15kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot