JBC DR560-A Desoldering Iron 160W Easy Clean Glass Chamber SMD & Conventional

MPN
DR560-A
Brand
JBC
EAN-13
8427327255890
Order Code
09-5394
Country of Origin
Spain
Qty Unit Price (Ex VAT)
1+ £541.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The JBC Tools DR560-A desoldering iron is a reliable tool for removing solder efficiently. Designed for precision and ease of use, it is ideal for maintenance, repair, and resolution of solder-related issues. Commonly employed in electronics workshops, this JBC tool ensures high performance and durability.
Type Desoldering iron
Voltage 24V
Dimensions (L x W) 300 mm x 125 mm
Length 300mm
Power supply (LOV) via base station
Weight 560g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot