JBC C245407 C245 Series Soldering Tip Chisel-Shaped 2.2x1.0mm 1piece

Image Representative of Range

JBC C245407 C245 Series Soldering Tip Chisel-Shaped 2.2x1.0mm 1piece

MPN
C245407
Brand
JBC
EAN-13
8427327277168
Order Code
09-5351
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The JBC Tools C245407 soldering tip is chisel-shaped and straight, with a tip size of 2.2x1.0 mm. Manufactured by JBC Tools, it is ideal for precision soldering tasks where accurate heat application is required. This soldering tip is typically used in electronics assembly and repair.
For Use With C245
Tip Type Chisel-shaped, straight
Tip Size 2.2 x 1mm
Length 110mm
Type Soldering tip
Width 12mm

Reviews

Be the first to submit a review

Trustpilot