JBC AM120-A Desoldering Tweezers 40W Rapid Heating for SMD Components

MPN
AM120-A
Brand
JBC
EAN-13
8427327484634
Order Code
09-5324
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £214.00 £183.34
10+ £175.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

JBC Tools AM120-A desoldering tweezers are designed for precision removal of small components. With a 40 W power rating, they are suitable for efficient desoldering tasks. Typical applications include professional electronics repair and component replacement.
Type Desoldering tweezers
Output Wattage 40W
Dimensions (L x W) 277 mm x 73 mm
Length 277mm
Maximum Temperature 450°C
Min. temperature 90°C
Operating Voltage 23V
Weight 0.174kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot