JB Capacitors JAB1C221M00000800130000B 220uF 16V 20% Axial Alum Elec Capacitor

MPN
JAB1C221M00000800130000B
Order Code
11-0767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £0.394
10+ £0.244
100+ £0.223
500+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 651 in stockAdditional quantity lead time 6 months

This 220uF 16V 20% high quality Axial Aluminium Electrolytic Capacitor is designed for general purpose applications.


  • Diameter: 8mm
  • Length: 13mm
  • Load Life: 2000 Hours at 85°C
  • Operating Temperature: -40°C to 85°C
Type Axial
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions Ø8 x 13mm
Operating Temperature -40 to +85°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot