Jauch Quartz LP503040JH LiPo Battery 3.7V 600mAh Prismatic Cable

MPN
247564
Brand
Jauch Quartz
EAN-13
4260079083144
Order Code
09-5283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 03/12/2026

Jauch Quartz manufactures the LP503040JH, a non-standard rechargeable prismatic LiPo battery with a capacity of 600 mAh and 3.7 V. Featuring a Soft cell design with a built-in cable, this battery is suitable for industrial applications requiring reliable energy storage. Ideal for non-standard and built-in applications, it provides flexibility and efficiency in various electronic devices.
Capacity 600mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.130A
Depth 42mm
Dim (W x H x D) 30.5 x 5 x 42 mm
Discharge current (max.) 1.3A
Height 5mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 325mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP503040JH
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 13g
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot