Jauch Quartz LP502243JU Battery Prismatic LiPo 3.7V 450mAh Rechargeable

MPN
247562
Brand
Jauch Quartz
EAN-13
4260079083137
Order Code
09-5282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

The Jauch Quartz LP502243JU is a non-standard rechargeable battery with a prismatic design and a capacity of 450 mAh. It features a Lithium Polymer (LiPo) chemistry and operates at 3.7 volts, making it ideal for built-in or portable industrial applications. This battery is commonly used for devices requiring a compact, reliable power source.
Capacity 450mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.090A
Depth 45.5mm
Dim (W x H x D) 22.5 x 5.2 x 45.5 mm
Discharge current (max.) 0.86A
Height 5.2mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 225mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP502243JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 13g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot