Jauch Quartz LP402535JU LiPo Battery 3.7V 380mAh Rechargeable Prismatic

MPN
247548
Brand
Jauch Quartz
EAN-13
4260079083069
Order Code
09-5279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 03/12/2026

Manufactured by Jauch Quartz, the LP402535JU is a non-standard rechargeable battery with a prismatic design and a capacity of 380 mAh. It features a 3.7 V LiPo chemistry and includes a cable for easy integration. These types of batteries are typically used in specialised applications requiring compact, built-in power sources.
Capacity 380mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.076A
Depth 37mm
Dim (W x H x D) 25 x 4 x 37 mm
Discharge current (max.) 0.760A
Height 4mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 190mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP402535JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 8g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot