Jauch Quartz LP103048JU Rechargeable Non-standard Prismatic LiPo Battery

MPN
247503
Brand
Jauch Quartz
EAN-13
4260079083014
Order Code
09-5275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 03/12/2026

Jauch Quartz manufactures the LP103048JU, a non-standard rechargeable lithium polymer battery with a voltage of 3.7 V and a capacity of 1450 mAh. This prismatic pouch cell design includes a cable, making it suitable for built-in applications. It is typically used in industrial devices requiring a reliable power source.
Capacity 1450mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.290A
Depth 50mm
Dim (W x H x D) 30.5 x 10 x 50 mm
Discharge current (max.) 2.9A
Height 10mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 725mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP103048JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 30g
Width 30.5mm

Reviews

Be the first to submit a review

Trustpilot