Jauch Quartz 250986 Button Cell CR 2320 3V 155mAh 1piece Long Shelf Life

MPN
250986
Brand
Jauch Quartz
EAN-13
4260079080624
Order Code
09-5311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 19 availableBack-order availability date - 07/10/2026

Jauch Quartz manufactures the CR 2320 button cell, a 3V lithium battery with a capacity of 155 mAh. It is ideal for use in devices such as wristwatches and pocket calculators. This battery is reliable for small electronic devices requiring consistent power.
Type CR2320
Capacity 155mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 23mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot