Jauch Quartz 250013 CR2025 Button Cell 3V 165mAh Long-Lasting Lithium

MPN
250013
Brand
Jauch Quartz
EAN-13
4260079080532
Order Code
09-5310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 106 availableBack-order availability date - 07/10/2026

The Jauch Quartz CR 2025 is a 3V lithium button cell with a capacity of 165 mAh. It is ideal for powering wristwatches, pocket calculators, and other small electronic devices. This single-use battery is reliable and maintains consistent performance in various applications.
Type CR2025
Capacity 165mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot