Jauch Quartz 250012 Button Cell 3V 85mAh Lithium for Various Devices

MPN
250012
Brand
Jauch Quartz
EAN-13
4260079080525
Order Code
09-5309
Country of Origin
China
View Full Product Range (15)

Discontinued


The Jauch Quartz button cell CR2016 is a lithium battery with a capacity of 85 mAh and a voltage of 3 V. It is manufactured by Jauch Quartz and is commonly used in devices such as wristwatches and pocket calculators. This reliable power source comes in a one-piece packaging.
Type CR2016
Capacity 85mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 1.6mm
Voltage 3V

Trustpilot