Jauch Quartz 250010 CR1620 Button Cell 3V Lithium Battery 75mAh 1 piece

MPN
250010
Brand
Jauch Quartz
EAN-13
4260079080501
Order Code
09-5307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.656
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 07/10/2026

The Jauch Quartz CR 1620 button cell is a lithium battery with a 3V voltage and a 75 mAh capacity, ideal for reliable power. It is typically used in wristwatches and pocket calculators, providing long-lasting performance. As a single unit, it ensures precise energy for small electronic devices.
Type CR1620
Capacity 75mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot