Jauch Quartz 250009 Button Cell CR1616 3V 55mAh Lithium for Versatile Use

MPN
250009
Brand
Jauch Quartz
EAN-13
4260079080617
Order Code
09-5306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 07/10/2026

The Jauch Quartz CR1616 button cell battery has a voltage of 3V and a capacity of 55 mAh. It is commonly used in devices such as watches and pocket calculators. The battery is reliable for powering small electronic devices.
Type CR1616
Capacity 55mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot