Jauch Quartz 250008 Button Cell CR1220 3V 40mAh Lithium for Multiple Uses

MPN
250008
Brand
Jauch Quartz
EAN-13
4260079080488
Order Code
09-5305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.745
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 127 availableBack-order availability date - 07/10/2026

Jauch Quartz manufactures the CR 1220 button cell battery with a capacity of 40 mAh and a voltage of 3 V. This lithium battery is ideal for use in wristwatches and pocket calculators. As a compact and reliable power source, it is well-suited for small electronic devices.
Type CR1220
Capacity 40mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 12.5mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot