Jauch Quartz 250007 Button Cell CR1216 3V 30mAh Wide Range Uses

MPN
250007
Brand
Jauch Quartz
EAN-13
4260079080471
Order Code
09-5304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 44 availableBack-order availability date - 07/10/2026

The Jauch Quartz button cell is a CR 1216 lithium battery with a 3V output and 30 mAh capacity. Manufactured by Jauch Quartz, this battery is ideal for devices such as wristwatches and pocket calculators. Its compact size and reliable performance make it suitable for continuous use in small electronic devices.
Type CR1216
Capacity 30mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 12.5mm
Height 1.6mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot