Jauch Quartz 250006 Button Cell CR1025 3V Lithium 30mAh for Various Uses

MPN
250006
Brand
Jauch Quartz
EAN-13
4260079080464
Order Code
09-5303
Country of Origin
China
View Full Product Range (15)

Discontinued


The Jauch Quartz CR1025 is a lithium button cell battery with a 3 V output and a capacity of 30 mAh. It is ideal for use in devices like wristwatches and pocket calculators. This battery is typically used to power small electronic devices requiring a compact and reliable energy source.
Type CR1025
Capacity 30mAh
Chemistry Lithium
Dimensions (H x W x D) 10 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 10mm
Height 2.5mm
Voltage 3V

Trustpilot