Jauch Quartz 250004 Button Cell CR2477 3V 1000mAh Lithium Battery

MPN
250004
Brand
Jauch Quartz
EAN-13
4260079080594
Order Code
09-5301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 239 availableBack-order availability date - 07/10/2026

The Jauch Quartz CR 2477 is a button cell battery with a capacity of 1000 mAh and a voltage of 3 V. It is commonly used in devices like wristwatches and pocket calculators. The battery is designed for long-lasting power in small electronics.
Type CR2477
Capacity 1000mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 7.7mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot