Jauch Quartz 250003 Button Cell CR2450 3V 610mAh Lithium Wide Temp Range

MPN
250003
Brand
Jauch Quartz
EAN-13
4260079080587
Order Code
09-5300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 131 availableBack-order availability date - 07/10/2026

Jauch Quartz is the manufacturer of the CR 2450 button cell battery, which has a capacity of 610 mAh and provides 3 volts. This lithium battery is ideal for use in wristwatches and pocket calculators. It is designed to deliver reliable, long-lasting power for small electronic devices.
Type CR2450
Capacity 610mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot