Jauch Quartz 250002 Button Cell CR2430 3V 320mAh Lithium Battery

MPN
250002
Brand
Jauch Quartz
EAN-13
4260079080570
Order Code
09-5299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 24 availableBack-order availability date - 07/10/2026

Jauch Quartz manufactures the CR 2430 button cell, a 3 V lithium battery with a capacity of 320 mAh. This durable battery is commonly used in devices such as wristwatches and pocket calculators. The reliable power output makes it suitable for various small electronic applications.
Type CR2430
Capacity 320mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot