Jauch Quartz 250001 Button Cell CR 2354 3V 530mAh Lithium Battery 1piece

MPN
250001
Brand
Jauch Quartz
EAN-13
4260079080563
Order Code
09-5298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 57 in stockBack-order availability date - 21/11/2026

The Jauch Quartz button cell, model CR 2354, is a lithium battery with a voltage of 3 volts and a capacity of 530 mAh. It is commonly used in devices such as watches, calculators, and other small electronics. This reliable power source is ideal for wristwatches and portable calculators.
Type CR2354
Capacity 530mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 23mm
Height 5.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot