Jauch Quartz 250000 Button Cell CR2330 Lithium Battery 3V 260mAh 1piece

MPN
250000
Brand
Jauch Quartz
EAN-13
4260079080556
Order Code
09-5297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 133 availableBack-order availability date - 07/10/2026

The Jauch Quartz CR 2330 is a 3 V lithium button cell with a capacity of 260 mAh. It is typically used in wristwatches, calculators, and other small electronic devices. This reliable battery comes in a single piece pack, ensuring quality performance for precision instruments.
Type CR2330
Capacity 260mAh
Chemistry Lithium
Dimensions (H x W x D) 23 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 23mm
Height 3mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot