Jauch Quartz 249853 XT-20000 Power Bank 20100mAh QC 3.0 Li-ion Portable

MPN
249853
Brand
Jauch Quartz
EAN-13
4250637212901
Order Code
09-5295
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    15600mAh 20100mAh 20400mAh
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £115.97 £98.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 07/10/2026

The Jauch Quartz XT-20000 QC3 AO PA2 is a 20100 mAh power bank with Quick Charge 3.0 technology. It serves as a portable power supply and backup power source for a variety of electronic devices. Common applications include charging smartphones, GPS units, and gaming consoles such as the Nintendo and PSP.
Type Power bank
Capacity 20100mAh
Weight 450
Charging Method Quick Charge 3.0
Charging Slots 3
Maximum Output Current 3A
Technology Li-ion
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot