Jauch Quartz 249852 XT-20000 Power Bank 20400mAh Quick Charge 3.0 Li-ion

MPN
249852
Brand
Jauch Quartz
EAN-13
4250637212895
Order Code
09-5294
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    15600mAh 20100mAh 20400mAh
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £105.39 £89.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/10/2026

The Jauch Quartz XT-20000 QC3 PA2 Power bank offers a high capacity of 20400 mAh with Quick Charge 3.0 Li-ion technology. As a portable external battery, it serves as a reliable emergency power supply and USB charger for mobile devices. Typical applications include charging smartphones, GPS devices, PDAs, and gaming consoles like the Nintendo and PSP.
Type Power bank
Capacity 20400mAh
Weight 450
Charging Method Quick Charge 3.0
Charging Slots 3
Maximum Output Current 3A
Technology Li-ion
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot