Jauch Quartz 247614 LP851719JU Rechargeable LiPo Battery 3.7V 200mAh

MPN
247614
Brand
Jauch Quartz
EAN-13
4260079083281
Order Code
09-5290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 17/08/2026

Manufactured by Jauch Quartz, the LP851719JU is a non-standard rechargeable prismatic LiPo battery with a capacity of 200 mAh and a voltage of 3.7 V. Its design includes a cable for easy integration, tailored for industrial applications where built-in power solutions are required. Suitable for use in compact electronic devices, this battery offers reliable performance for specialised technologies.
Battery Size Prismatic
Capacity 200mAh
Chemistry LiPo
Voltage 3V
Continuous discharge 0.040A
Depth 22mm
Dim (W x H x D) 18 x 8.5 x 22 mm
Discharge current (max.) 0.4A
Height 8.5mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 100mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP851719JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot