Jauch Quartz 247610 Battery 3.7V 480mAh Rechargeable LiPo Flexible Use

MPN
247610
Brand
Jauch Quartz
EAN-13
4260079083274
Order Code
09-5289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £8.62 £7.90
10+ £7.15
50+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 03/12/2026

Manufactured by Jauch Quartz, the LP802036JU is a non-standard rechargeable prismatic LiPo battery with a capacity of 480 mAh and a voltage of 3.7 V. Featuring a built-in cable, this Soft cell battery is ideal for industrial applications requiring reliable and compact power sources. Its design makes it suitable for custom electronics and projects needing a custom fit.
Capacity 480mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.100A
Depth 38mm
Dim (W x H x D) 20.5 x 8 x 38 mm
Discharge current (max.) 1A
Height 8mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 250mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP802036JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 8g
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot